10132797-025100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132797-025130LF

DigiKey Part Number
10132797-025130LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10132797-025130LF
Description
HEIGHT PLUG CONNECTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132797-025130LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Mated Stacking Heights
5mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$4.03272$60,490.80