10132797-021100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132797-021100LF

DigiKey Part Number
609-5022-2-ND - Tape & Reel (TR)
609-5022-1-ND - Cut Tape (CT)
609-5022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10132797-021100LF
Description
CONN PLUG 20POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132797-021100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Mated Stacking Heights
3mm
Height Above Board
0.091" (2.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$6.26500$62.65
25$5.87240$146.81
50$5.59160$279.58
100$5.32480$532.48
250$4.99096$1,247.74
500$4.75252$2,376.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,800$3.95314$26,881.35
13,600$3.76462$51,198.83
20,400$3.65857$74,634.83
Manufacturers Standard Package