
10132448-111LF | |
|---|---|
DigiKey Part Number | 10132448-111LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132448-111LF |
Description | CONN PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10132448-111LF Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49,000 | $0.66364 | $32,518.36 |






