Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131318-12512GRLF

DigiKey Part Number
609-10131318-12512GRLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10131318-12512GRLF
Description
CONN HEADER R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10131318-12512GRLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.404" (10.26mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Glow Wire Compliant
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$9.63193$4,334.37