
10129380-906001ALF | |
|---|---|
DigiKey Part Number | 609-10129380-906001ALFTR-ND - Tape & Reel (TR) 609-10129380-906001ALFCT-ND - Cut Tape (CT) 609-10129380-906001ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129380-906001ALF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129380-906001ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 110VDC |
Mounting Type | Applications General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.74600 | $27.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | $2.23492 | $413.46 |
| 370 | $2.12781 | $787.29 |
| 555 | $2.06782 | $1,147.64 |
| 925 | $1.99449 | $1,844.90 |
| 1,295 | $1.94764 | $2,522.19 |
| 1,850 | $1.89921 | $3,513.54 |











