
10128796-001RLF | |
|---|---|
DigiKey Part Number | 609-10128796-001RLFTR-ND - Tape & Reel (TR) 609-10128796-001RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10128796-001RLF |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10128796-001RLF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $18.67900 | $186.79 |
| 25 | $17.51160 | $437.79 |
| 50 | $16.67320 | $833.66 |
| 100 | $15.87740 | $1,587.74 |
| 250 | $14.88256 | $3,720.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.17222 | $7,086.11 |
| 1,000 | $13.49592 | $13,495.92 |
| 1,500 | $13.11549 | $19,673.24 |
| 2,500 | $12.65157 | $31,628.92 |
| 3,500 | $12.35506 | $43,242.71 |
| 5,000 | $12.04836 | $60,241.80 |


