
10127817-242PLF | |
|---|---|
DigiKey Part Number | 609-10127817-242PLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127817-242PLF |
Description | 10127817-242PLF-MTK 4.2 24-28AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $3.64559 | $109,367.70 |

