
10127721-241LF | |
|---|---|
DigiKey Part Number | 609-4865-ND |
Manufacturer | |
Manufacturer Product Number | 10127721-241LF |
Description | CONN HEADER VERT 24POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127721-241LF Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.433" (11.00mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430452412 | Molex | 770 | WM4716-ND | $44.97000 | Direct |
| DML-24-A-V-T-A | Adam Tech | 1 | 2057-DML-24-A-V-T-A-ND | $18.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $10.91800 | $109.18 |
| 450 | $8.34538 | $3,755.42 |
| 900 | $7.94699 | $7,152.29 |
| 1,350 | $7.72291 | $10,425.93 |
| 5,400 | $7.00368 | $37,819.87 |
| 10,350 | $6.68981 | $69,239.53 |


