Connector Header Through Hole 18 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127721-185LF

DigiKey Part Number
609-10127721-185LF-ND
Manufacturer
Manufacturer Product Number
10127721-185LF
Description
10127721-185LF-MTK 3.0 18P DR VT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10127721-185LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Insulation Height
0.433" (11.00mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
600VAC/DC
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,620$11.70899$18,968.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.