
10127720-121LF | |
|---|---|
DigiKey Part Number | 609-10127720-121LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127720-121LF |
Description | CONN HEADER R/A 12POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127720-121LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.285" (7.25mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430451200 | Molex | 6,133 | WM1818-ND | $26.39000 | Direct |
| DML-12-A-H-T-A | Adam Tech | 1 | 2057-DML-12-A-H-T-A-ND | $5.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.69800 | $86.98 |
| 100 | $7.38950 | $738.95 |
| 810 | $6.37481 | $5,163.60 |
| 1,620 | $6.07051 | $9,834.23 |
| 5,670 | $5.55721 | $31,509.38 |
| 10,530 | $5.31994 | $56,018.97 |


