
10127397-04H1430LF | |
|---|---|
DigiKey Part Number | 609-10127397-04H1430LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127397-04H1430LF |
Description | PWRBLADE ULTRA RAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10127397-04H1430LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 12 Signal, 11 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Blade Power | Current Rating (Amps) 70A |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | $177.96331 | $153,760.30 |

