
101269330040204ELF | |
|---|---|
DigiKey Part Number | 609-101269330040204ELF-ND |
Manufacturer | |
Manufacturer Product Number | 101269330040204ELF |
Description | CONN EDGE DUAL FMALE 24POS GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 101269330040204ELF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Card Extender |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 2; 10 | Operating Temperature -55°C ~ 105°C |
Number of Positions 24 (20 + 4 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $110.54293 | $29,846.59 |

