
10125823-4020LF | |
---|---|
DigiKey Part Number | 10125823-4020LF-ND |
Manufacturer | |
Manufacturer Product Number | 10125823-4020LF |
Description | CABLE QSFP-CXP M-M 2M |
Customer Reference | |
Detailed Description | 38 (3), 84 Position CXP, QSFP+ Plug to Plug (3) 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | CXP, QSFP+ | |
Number of Positions | 38 (3), 84 | |
Connector Type | Plug to Plug (3) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | - | |
Shielding | - | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Base Product Number |