
10124620-4555P00LF | |
|---|---|
DigiKey Part Number | 10124620-4555P00LF-ND |
Manufacturer | |
Manufacturer Product Number | 10124620-4555P00LF |
Description | RA CORPLANAR-LUBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10124620-4555P00LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 4 Power |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $68.65098 | $30,892.94 |

