
10123536-102LF | |
|---|---|
DigiKey Part Number | 10123536-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10123536-102LF |
Description | CONN HDR HI SPEED 120POS EDGE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10123536-102LF Models |
Category | Number of Rows 12 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 10 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Color Black |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Operating Temperature -55°C ~ 85°C |
Number of Positions 120 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.64000 | $234.64 |
| 10 | $199.38800 | $1,993.88 |
| 26 | $186.38769 | $4,846.08 |
| 52 | $177.49577 | $9,229.78 |
| 104 | $169.02933 | $17,579.05 |
| 260 | $158.45865 | $41,199.25 |
| 520 | $150.90658 | $78,471.42 |

