
10123529-102LF | |
|---|---|
DigiKey Part Number | 10123529-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10123529-102LF |
Description | CONN HDR HI SPEED 150POS EDGE MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10123529-102LF Models |
Category | Number of Positions Loaded All |
Manufacturer Amphenol ICC (FCI) | Number of Columns 10 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Color Black |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Operating Temperature -55°C ~ 85°C |
Number of Positions 150 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | $226.37050 | $94,170.13 |

