
10123529-101LF | |
|---|---|
DigiKey Part Number | 609-4754-ND |
Manufacturer | |
Manufacturer Product Number | 10123529-101LF |
Description | CONN HEADER 150POS EDGE MNT |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10123529-101LF Models |
Category | Number of Columns 10 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Discontinued at DigiKey | Color Natural |
Connector Usage Daughtercard | Current Rating (Amps) 0.5A per Contact |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 150 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 50VAC |
Pitch 0.079" (2.00mm) | Base Product Number |

