
10123196-200S010 | |
|---|---|
DigiKey Part Number | 10123196-200S010-ND |
Manufacturer | |
Manufacturer Product Number | 10123196-200S010 |
Description | CABLE MINISAS HD 4X M-M 10M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10123196-200S010 Models |
Category | Gender Male to Male |
Manufacturer Amphenol ICC (FCI) | Fastening Type Latch Lock, Push-Pull |
Packaging Bulk | Features Pull Tab |
Part Status Obsolete | Cable Type Round |
Cable Connectors miniSAS HD 4x | Usage External |
Number of Positions 36 | Length 32.81' (10.00m) |
Connector Type Plug to Plug | Base Product Number |

