
10123196-200S005 | |
---|---|
DigiKey Part Number | 10123196-200S005-ND |
Manufacturer | |
Manufacturer Product Number | 10123196-200S005 |
Description | CABLE MINISAS HD 4X M-M 5M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10123196-200S005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |