
10121506-080012DLF | |
|---|---|
DigiKey Part Number | 10121506-080012DLF-ND |
Manufacturer | |
Manufacturer Product Number | 10121506-080012DLF |
Description | CONN EDGE DUAL FMALE 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 (12 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 4; 6 | Operating Temperature -55°C ~ 105°C |
Number of Positions 20 (12 + 8 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $41.11947 | $74,015.05 |

