
10119126-L0J-40DLF | |
|---|---|
DigiKey Part Number | 10119126-L0J-40DLF-ND |
Manufacturer | |
Manufacturer Product Number | 10119126-L0J-40DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Black XCede®, Left Wall |
Datasheet | Datasheet |
Category | Number of Columns 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 12 Signal Pairs, 14 Ground |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style XCede®, Left Wall | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |

