
10118650-406007LF | |
|---|---|
DigiKey Part Number | 609-10118650-406007LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118650-406007LF |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10118650-406007LF Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Bag | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Insulation Height 0.095" (2.41mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.74600 | $27.46 |
| 100 | $2.33080 | $233.08 |
| 500 | $2.08020 | $1,040.10 |
| 4,000 | $1.79613 | $7,184.52 |
| 8,000 | $1.71041 | $13,683.28 |
| 12,000 | $1.66219 | $19,946.28 |

