Similar

10118077-513B010LF | |
|---|---|
DigiKey Part Number | 609-4626-ND |
Manufacturer | |
Manufacturer Product Number | 10118077-513B010LF |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Category | Shielding Shielded, EMI Finger |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Green - Yellow |
Part Status Obsolete | Tab Direction Up and Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness Flash |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6368062-1 | TE Connectivity AMP Connectors | 0 | A115585-ND | $117.89188 | Similar |
| RJSAE538408 | Amphenol CS (Commercial Products) | 347 | RJSAE538408-ND | $197.23000 | Similar |



