36 Position miniSAS HD 4x Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10117949-2005LF

DigiKey Part Number
609-4778-ND
Manufacturer
Manufacturer Product Number
10117949-2005LF
Description
CABLE MINISAS HD 4X M-M 500MM
Customer Reference
Detailed Description
36 Position miniSAS HD 4x Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
10117949-2005LF Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Amphenol ICC (FCI)
Usage
External
Series
Length
1.64' (500.00mm)
Packaging
Bulk
Color
Black
Part Status
Discontinued at DigiKey
Shielding
Shielded
Cable Connectors
miniSAS HD 4x
Wire Gauge
30 AWG
Number of Positions
36
Current - Max/Contact
500 mA
Connector Type
Plug to Plug
Frequency - Max
12Gbps
Gender
Male to Male
Operating Temperature
-40°C ~ 80°C
Fastening Type
Latch Lock
Base Product Number
Features
Passive, Pull Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$371.69000$7,433.80
Manufacturers Standard Package