10117771-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10117771-3030LF

DigiKey Part Number
609-4653-ND
Manufacturer
Manufacturer Product Number
10117771-3030LF
Description
CABLE MINISAS HD-MINISAS M-M 3M
Customer Reference
Detailed Description
16, 26 Position miniSAS HD 4x, miniSAS Plug to Plug 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
10117771-3030LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
miniSAS HD 4x, miniSAS
Number of Positions
16, 26
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Round
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
6Gbps
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
CABLE MINISAS HD-MINISAS M-M 1M
In-Stock: 0
Unit Price: