
10114976-P015002LF | |
|---|---|
DigiKey Part Number | 2266-10114976-P015002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10114976-P015002LF |
Description | SATA SIGNAL CABLE |
Customer Reference | |
Detailed Description | 26 Position miniSAS 4x Plug to Plug 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10114976-P015002LF Models |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Amphenol ICC (FCI) | Cable Type Round |
Packaging Bulk | Usage External |
Part Status Active | Length 4.92' (1.50m) |
Cable Connectors miniSAS 4x | Shielding Unshielded |
Number of Positions 26 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $492.58500 | $985.17 |
| 6 | $472.85333 | $2,837.12 |

