10114831-11105LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 61,832
Unit Price: $3.62000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $4.96525
Datasheet
Connector Header Through Hole, Right Angle 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114831-11105LF

DigiKey Part Number
10114831-11105LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10114831-11105LF
Description
CONN HEADER R/A 5POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114831-11105LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.079" (2.00mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Tape & Reel (TR)
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
125V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0530480510Molex61,832WM1745-ND$3.62000Similar
DF13-5P-1.25DS(50)Hirose Electric Co Ltd0H3323-ND$4.96525Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.12545$6,376.35
Manufacturers Standard Package