
10114827-004LF | |
|---|---|
DigiKey Part Number | 609-10114827-004LFTR-ND - Tape & Reel (TR) 609-10114827-004LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10114827-004LF |
Description | WTB 1.25 TERMINAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10114827-004LF Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.37600 | $23.76 |
| 25 | $2.22640 | $55.66 |
| 50 | $2.11960 | $105.98 |
| 100 | $2.01840 | $201.84 |
| 250 | $1.89128 | $472.82 |
| 500 | $1.80100 | $900.50 |
| 1,000 | $1.71492 | $1,714.92 |
| 2,500 | $1.60747 | $4,018.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.38811 | $27,762.20 |
| 40,000 | $1.32191 | $52,876.40 |
| 60,000 | $1.28467 | $77,080.20 |


