
10112041-4070LF | |
---|---|
DigiKey Part Number | 609-4682-ND |
Manufacturer | |
Manufacturer Product Number | 10112041-4070LF |
Description | CABLE MINISAS HD 4X M-M 7M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 22.97' (7.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10112041-4070LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 6Gbps | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |