
10106814-021002LF | |
---|---|
DigiKey Part Number | 609-10106814-021002LFTR-ND - Tape & Reel (TR) 609-10106814-021002LFCT-ND - Cut Tape (CT) 609-10106814-021002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106814-021002LF |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106814-021002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.78000 | $24.78 |
10 | $21.08200 | $210.82 |
25 | $19.75680 | $493.92 |
50 | $18.81180 | $940.59 |
100 | $17.91280 | $1,791.28 |
250 | $16.79132 | $4,197.83 |
500 | $15.98984 | $7,994.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.22690 | $15,226.90 |
2,000 | $14.50063 | $29,001.26 |
3,000 | $14.09209 | $42,276.27 |
5,000 | $13.59383 | $67,969.15 |