20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™

10106813-021112LF

DigiKey Part Number
609-4599-2-ND - Tape & Reel (TR)
609-4599-1-ND - Cut Tape (CT)
609-4599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10106813-021112LF
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10106813-021112LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Number of Positions
20
Height Above Board
0.140" (3.55mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,092
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.30000$27.30
10$23.16800$231.68
25$21.71800$542.95
50$20.67880$1,033.94
100$19.69050$1,969.05
250$18.45728$4,614.32
500$17.57658$8,788.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.73791$16,737.91
2,000$15.93964$31,879.28
3,000$15.49057$46,471.71
5,000$14.94289$74,714.45
Manufacturers Standard Package