Image for 10106267-0302001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106267-0302001LF

DigiKey Part Number
609-10106267-0302001LF-ND
Manufacturer
Manufacturer Product Number
10106267-0302001LF
Description
CONN BLADE PWR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11 Connector Header, Male Pins and Blades Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106267-0302001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
8 Signal, 3 Power
Packaging
Tray
Features
Board Lock, Mating Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
11
Current Rating (Amps)
58A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Operating Temperature
-40°C ~ 125°C
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,782$37.03154$65,990.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.