
10106121-5000001LF | |
---|---|
DigiKey Part Number | 10106121-5000001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106121-5000001LF |
Description | CONN HEADER BLADE PWR 5POS PCB |
Customer Reference | |
Detailed Description | 5 Connector Header, Male Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |