
10104320-009RLF | |
---|---|
DigiKey Part Number | 609-6437-2-ND - Tape & Reel (TR) 609-6437-1-ND - Cut Tape (CT) 609-6437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10104320-009RLF |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 10104320-009RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.137" (3.48mm) | |
Height | 0.051" (1.30mm) | |
Material | Beryllium Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.93600 | $9.36 |
25 | $0.88040 | $22.01 |
50 | $0.83760 | $41.88 |
100 | $0.79730 | $79.73 |
250 | $0.74752 | $186.88 |
500 | $0.71172 | $355.86 |
1,000 | $0.67765 | $677.65 |
2,500 | $0.63514 | $1,587.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.52223 | $20,889.20 |
80,000 | $0.49732 | $39,785.60 |
120,000 | $0.48330 | $57,996.00 |