
10103955-009RLF | |
---|---|
DigiKey Part Number | 609-6436-2-ND - Tape & Reel (TR) 609-6436-1-ND - Cut Tape (CT) 609-6436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10103955-009RLF |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 10103955-009RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.028" (0.70mm) | |
Length | 0.134" (3.40mm) | |
Height | 0.071" (1.80mm) | |
Material | Beryllium Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.93800 | $9.38 |
25 | $0.88240 | $22.06 |
50 | $0.83960 | $41.98 |
100 | $0.79930 | $79.93 |
250 | $0.74944 | $187.36 |
500 | $0.71354 | $356.77 |
1,000 | $0.67939 | $679.39 |
2,500 | $0.63676 | $1,591.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.53430 | $16,029.00 |
60,000 | $0.50881 | $30,528.60 |
90,000 | $0.49447 | $44,502.30 |
150,000 | $0.47697 | $71,545.50 |