
10093381-N0100BULF | |
---|---|
DigiKey Part Number | 10093381-N0100BULF-ND |
Manufacturer | |
Manufacturer Product Number | 10093381-N0100BULF |
Description | QSFP CABLE ASSY |
Customer Reference | |
Detailed Description | 16 Position High Speed I/O Plug to Plug 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | High Speed I/O | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | - | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |