
10091777-10E-80DLF | |
---|---|
DigiKey Part Number | 10091777-10E-80DLF-ND |
Manufacturer | |
Manufacturer Product Number | 10091777-10E-80DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Gray XCede® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | XCede® | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 48 Differential Pairs | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |