Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

10090767-P094LLF | |
|---|---|
DigiKey Part Number | 10090767-P094LLF-ND |
Manufacturer | |
Manufacturer Product Number | 10090767-P094LLF |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A4GL00LF | Amphenol CS (FCI) | 915 | 609-1476-ND | $24.99000 | Direct |
| 09651626817 | HARTING | 160 | 1195-7802-ND | $46.12000 | Similar |
| 09651627817 | HARTING | 61 | 1195-7804-ND | $64.46000 | Similar |
| 09652666815 | HARTING | 0 | 09652666815-ND | $60.52090 | Similar |
| 09652666816 | HARTING | 0 | 09652666816-ND | $42.33090 | Similar |
















