
10083511-Z0100YYLF | |
---|---|
DigiKey Part Number | 10083511-Z0100YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10083511-Z0100YYLF |
Description | CBL ASSY 8P TO USB PWR M 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (24V) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (24V) | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
