



10075388-101LLF | |
|---|---|
DigiKey Part Number | 609-10075388-101LLF-ND |
Manufacturer | |
Manufacturer Product Number | 10075388-101LLF |
Description | CONN HEADER 72POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Panel Mount, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10075388-101LLF Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 72 | Current Rating (Amps) 1A |
Number of Positions Loaded 48 | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $58.35498 | $23,341.99 |

