
10074146-10203LF | |
|---|---|
DigiKey Part Number | 10074146-10203LF-ND |
Manufacturer | |
Manufacturer Product Number | 10074146-10203LF |
Description | CONN SKT RDIMM 240POS SMD |
Customer Reference | |
Detailed Description | 240 Position RDIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Features Board Lock, Latches, Solder Retention |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.050" (1.27mm) |
Connector Style RDIMM | Color Black |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-269 | Base Product Number |

