10073599-118LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEE
In Stock: 3,640
Unit Price: $4.54720
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.81664

Parametric Equivalent


JAM
In Stock: 998
Unit Price: $1.89000
Datasheet
10073599-118LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10073599-118LF

DigiKey Part Number
609-10073599-118LF-ND
Manufacturer
Manufacturer Product Number
10073599-118LF
Description
CONN RCPT HSG 18POS 2.00MM
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Cream 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Cream
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable