10072354-G01-08ULF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 6,542
Unit Price: $18.42000
Datasheet

Similar


Molex
In Stock: 5,746
Unit Price: $13.65000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $19.07000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $7.32985
Datasheet
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)

10072354-G01-08ULF

DigiKey Part Number
609-2960-ND
Manufacturer
Manufacturer Product Number
10072354-G01-08ULF
Description
CONN HEADER R/A 8POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10072354-G01-08ULF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.079" (2.00mm)
Series
Insulation Height
0.240" (6.10mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878330821Molex6,542WM23634-ND$18.42000Similar
0878330831Molex5,746WM3597-ND$13.65000Similar
0878330832Molex0WM14820-ND$19.07000Similar
0878330833Molex00878330833-ND$7.32985Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
6,048$8.86658$53,625.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.