



10070165-00119ALF | |
|---|---|
DigiKey Part Number | 609-3155-ND |
Manufacturer | |
Manufacturer Product Number | 10070165-00119ALF |
Description | CONN D-SUB RCPT 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10070165-00119ALF Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 0.375A, 24A |
Connector Style | Voltage Rating 48V |
Connector Type Receptacle, Female Sockets | Dielectric Material Thermoplastic |
Number of Positions | Wire Gauge 8 AWG, 20-24 AWG |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) - 4W2 | Base Product Number |
Contact Type Signal and Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $18.49000 | $184.90 |
| 25 | $17.32760 | $433.19 |
| 50 | $16.50060 | $825.03 |
| 200 | $14.96150 | $2,992.30 |
| 400 | $14.24745 | $5,698.98 |
| 600 | $13.84568 | $8,307.41 |
| 1,000 | $13.35558 | $13,355.58 |
| 2,600 | $12.48545 | $32,462.17 |








