


10067099-400LF | |
|---|---|
DigiKey Part Number | 609-10067099-400LFTR-ND - Tape & Reel (TR) 609-10067099-400LFCT-ND - Cut Tape (CT) 609-10067099-400LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10067099-400LF |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10067099-400LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.120" (3.05mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |




