Similar


10060910-001LF | |
|---|---|
DigiKey Part Number | 609-2868-ND |
Manufacturer | |
Manufacturer Product Number | 10060910-001LF |
Description | CONN DIFF ARRAY PLUG 200POS SMD |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10060910-001LF Models |
Category | Number of Rows 18 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Mated Stacking Heights 18mm, 28mm |
Connector Type Differential Pair Array, Male | Height Above Board 0.498" (12.64mm) |
Number of Positions 200 Signal (100 Pair) | Base Product Number |
Pitch 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1761614-3 | TE Connectivity AMP Connectors | 0 | A99356-ND | $282.59885 | Similar |


