



10058831-111LF | |
---|---|
DigiKey Part Number | 609-3135-ND |
Manufacturer | |
Manufacturer Product Number | 10058831-111LF |
Description | CONN MICROTCA FMALE 170POS 0.029 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 170 Position Female Connector MicroTCA™ Gold 0.029" (0.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10058831-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | MicroTCA™ | |
Gender | Female | |
Number of Positions/Bay/Row | 85 | |
Number of Positions | 170 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.029" (0.75mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.00000 | $84.00 |
10 | $71.37800 | $713.78 |
25 | $66.90640 | $1,672.66 |
50 | $63.71080 | $3,185.54 |
192 | $57.94188 | $11,124.84 |
384 | $55.17813 | $21,188.40 |
576 | $53.62325 | $30,886.99 |
1,152 | $51.06701 | $58,829.20 |