
10056844-120ALF | |
|---|---|
DigiKey Part Number | 609-10056844-120ALFTR-ND - Tape & Reel (TR) 609-10056844-120ALFCT-ND - Cut Tape (CT) 609-10056844-120ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10056844-120ALF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10056844-120ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.366" (9.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $18.43800 | $184.38 |
| 100 | $15.67250 | $1,567.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $14.50310 | $4,350.93 |
| 600 | $13.81072 | $8,286.43 |
| 900 | $13.42137 | $12,079.23 |
| 1,500 | $12.94656 | $19,419.84 |
| 2,100 | $12.64303 | $26,550.36 |
| 3,000 | $12.32913 | $36,987.39 |

