



RCW5016K | |
---|---|
DigiKey Part Number | RCW5016K-ND |
Manufacturer | |
Manufacturer Product Number | RCW5016K |
Description | CONTACT SOCKET SZ 20 PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 20 PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.74000 | $28.74 |
10 | $24.45200 | $244.52 |
25 | $22.91840 | $572.96 |
50 | $21.82320 | $1,091.16 |
100 | $20.78040 | $2,078.04 |
250 | $19.47944 | $4,869.86 |
500 | $18.54964 | $9,274.82 |
1,000 | $17.66473 | $17,664.73 |
2,500 | $16.55975 | $41,399.38 |