
10051922-2810ELF | |
---|---|
DigiKey Part Number | 609-10051922-2810ELFTR-ND - Tape & Reel (TR) 609-10051922-2810ELFCT-ND - Cut Tape (CT) 609-10051922-2810ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-2810ELF |
Description | CONN FPC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-2810ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $6.04300 | $60.43 |
25 | $5.66560 | $141.64 |
50 | $5.39620 | $269.81 |
100 | $5.13760 | $513.76 |
250 | $4.81560 | $1,203.90 |
500 | $4.58536 | $2,292.68 |
1,000 | $4.36645 | $4,366.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $3.92679 | $17,670.56 |
9,000 | $3.73950 | $33,655.50 |
13,500 | $3.63412 | $49,060.62 |
22,500 | $3.50561 | $78,876.22 |